Schneider Electric, PowerPact, PowerPact Circuit Breaker 4-Pole 30A, Breaking Capacity 35 kA, DIN Rail, Screw
- RS Stock No.:
- 357-942
- Mfr. Part No.:
- BGL46030LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,689.79
(exc. GST)
$2,958.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,689.79 |
*price indicative
- RS Stock No.:
- 357-942
- Mfr. Part No.:
- BGL46030LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 30A | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail, Screw | |
| Rated AC Voltage | 525V ac | |
| Terminal Type | Lug Terminal | |
| Width | 108mm | |
| Standards/Approvals | UL 489 GB 14048. ENIEC 60947 CSA C. 5 ENIEC 6094751 | |
| Height | 137mm | |
| Depth | 80mm | |
| Tripping Mechanism | Acetic Acid | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 30A | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail, Screw | ||
Rated AC Voltage 525V ac | ||
Terminal Type Lug Terminal | ||
Width 108mm | ||
Standards/Approvals UL 489 GB 14048. ENIEC 60947 CSA C. 5 ENIEC 6094751 | ||
Height 137mm | ||
Depth 80mm | ||
Tripping Mechanism Acetic Acid | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric brings Circuit Breaker features a thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. It provides thermal magnetic circuit protection. It is equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. It has an integral push-to-trip button in the cover to manually trip the circuit breaker. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This circuit breaker has a continuous current rating of 80%.
Mechanical durability of 15000 cycles
IP40 rated front cover
UL and CSA certified
CE marked
Green Premium product
RoHS compliant
Related links
- Schneider Electric BGL Circuit Breaker 4-Pole 50A DIN Rail, Screw
- Schneider Electric BGL Circuit Breaker 4-Pole 40A DIN Rail, Screw
- Schneider Electric BGL Circuit Breaker 4-Pole 70A DIN Rail, Screw
- Schneider Electric BGL Circuit Breaker 2-Pole 100A DIN Rail, Screw
- Schneider Electric BGL Circuit Breaker 2-Pole 110A DIN Rail, Screw
- Schneider Electric BGL Circuit Breaker 2-Pole 35A DIN Rail, Screw
- Schneider Electric BGL Circuit Breaker 3-Pole 110A DIN Rail, Screw
- Schneider Electric BGL Circuit Breaker 3-Pole 35A DIN Rail, Screw
