LEDVANCE 4099854 Floodlight, 17 W Black, 2400 lm, IP66, 240V
- RS Stock No.:
- 895-942
- Mfr. Part No.:
- 4099854305825
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$182.24
(exc. GST)
$200.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.24 |
*price indicative
- RS Stock No.:
- 895-942
- Mfr. Part No.:
- 4099854305825
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 17W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Luminous Flux | 2400lm | |
| Mount Type | Surface | |
| Colour | Black | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Colour Reference Code | RAL 9017 | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Standards/Approvals | UKCA | |
| Width | 38mm | |
| Depth | 157mm | |
| Height | 141mm | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Lamp Supplied | Yes | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 17W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Luminous Flux 2400lm | ||
Mount Type Surface | ||
Colour Black | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Colour Reference Code RAL 9017 | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Standards/Approvals UKCA | ||
Width 38mm | ||
Depth 157mm | ||
Height 141mm | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Lamp Supplied Yes | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE Floodlight offers efficient illumination with robust design suitable for a variety of outdoor settings, providing consistent light output while optimising energy consumption.
Highly versatile with selectable lumen steps for tailored light output
IP66 rated for excellent protection against dust and water
Energy savings of up to 90% compared to traditional halogen floodlights
- RS Stock No. 0895944
- Mfr. Part No. 4099854305863
Each
$182.24
- RS Stock No. 0895943
- Mfr. Part No. 4099854305849
Each
$182.24
- RS Stock No. 0895945
- Mfr. Part No. 4099854305887
Each
$182.24
- RS Stock No. 0722512
- Mfr. Part No. 4099854305825
Each
$121.85











