LEDVANCE 4099854 Floodlight, 1200 W White Aluminium, 154800 lm, IP66, 330V
- RS Stock No.:
- 895-935
- Mfr. Part No.:
- 4099854682438
- Brand:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
$13,270.46
(exc. GST)
$14,597.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,270.46 |
*price indicative
- RS Stock No.:
- 895-935
- Mfr. Part No.:
- 4099854682438
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 1200W | |
| Product Type | Floodlight | |
| Voltage | 330V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | White Aluminium | |
| Mount Type | Surface | |
| Luminous Flux | 154800lm | |
| Colour Temperature | 5700K | |
| Colour Reference Code | RAL 9006 | |
| Lifespan | 150000h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Depth | 622mm | |
| Standards/Approvals | UKCA | |
| Width | 660mm | |
| Height | 171mm | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Beam Angle | 10° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 1200W | ||
Product Type Floodlight | ||
Voltage 330V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour White Aluminium | ||
Mount Type Surface | ||
Luminous Flux 154800lm | ||
Colour Temperature 5700K | ||
Colour Reference Code RAL 9006 | ||
Lifespan 150000h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Depth 622mm | ||
Standards/Approvals UKCA | ||
Width 660mm | ||
Height 171mm | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Beam Angle 10° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE Floodlight designed for precise illumination in various outdoor environments. Its robust build ensures optimal functionality even in extreme temperatures, making it an Ideal solution for a range of lighting needs.
Luminous output reaches up to 270,000 lm with TOP efficiency of 160 lm/W
Operates effectively in temperatures from -40 °C to +50 °C outdoors and up to +40 °C indoors
IP66 and IK08 ratings ensure robustness against harsh environmental conditions
- RS Stock No. 0895937
- Mfr. Part No. 4099854682490
Each
$13,270.46
- RS Stock No. 0895809
- Mfr. Part No. 4099854682520
Each
$13,270.46
- RS Stock No. 0895936
- Mfr. Part No. 4099854682469
Each
$13,270.46
- RS Stock No. 0895934
- Mfr. Part No. 4099854682384
Each
$5,991.35










