Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

$45.26

(exc. GST)

$49.79

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.26

*price indicative

RS Stock No.:
869-7573
Mfr. Part No.:
RSF46YFP
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

Polyphenylene Sulfide

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

120°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

WRAS

Series

RSF40

Hazardous Area Certification

No

COO (Country of Origin):
CN

Sensata Cynergy3 Horizontal Float Switch, 240V AC, 120V DC - RSF40 Series - RSF46YFP


Easily detect liquid levels inside your industrial container using this float switch from Sensata Cynergy3. It's most commonly used when filling or emptying a container to ensure liquid levels aren't too high or too low. The polyphenylene sulfide (PPS) material is resistant to chemicals and wear for use in demanding applications, and a nitrile gasket prevents leaks to ensure optimal performance. Mount this horizontal switch to the side of your tank in applications such as vending machines and commercial washing machines.

Features & Benefits


• Minimum fluid SG (specific gravity) of 0.85 means it stays afloat in a variety of liquids

• Wide operating temperature range of -10°C to +120°C for use in a variety of demanding environments

• NO/NC (normally open/normally closed) contacts for a versatile configuration

• Reversible switch action by rotating the switch for increased flexibility

What's the maximum voltage rating of this float switch?


This float switch has a maximum voltage rating of 240V AC (alternating current) or 120V DC (direct current), making it suitable for use in high-voltage applications.

Cynergy3 Horizontal Float Switches


Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.

WRAS approval explained


WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.

What materials can you choose from?


• Nylon

• Polypropylene

• Polypropylene Sulfide (PPS)

Features and Benefits


• Operating temperature: -10 °C to +120 °C

• N/O or N/C Switch output

• Switch action may be reversed by rotating the switch through 180º

• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile

• Flying Lead

• M12 plug connection

• Internal & external fitting inside a tank

• UL recognised

Typical Applications


These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.

Note

Suitable for signal switching and for use with transistorised input/low power, suppressed coil miniature relays. Not suited for any inductive or inrush (e.g. filament lamps) loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy