Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 725-9849
- Distrelec Article No.:
- 304-22-591
- Mfr. Part No.:
- RSF46H100RF
- Brand:
- Cynergy3
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$50.65
(exc. GST)
$55.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $50.65 | - |
| 6 - 11 | $48.64 | 3% |
| 12 + | $46.64 | 7% |
*price indicative
- RS Stock No.:
- 725-9849
- Distrelec Article No.:
- 304-22-591
- Mfr. Part No.:
- RSF46H100RF
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polyphenylene Sulfide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS | |
| Hazardous Area Certification | No | |
| Series | RSF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polyphenylene Sulfide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS | ||
Hazardous Area Certification No | ||
Series RSF40 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Internal Horizontal Float Switch, 1m Cable, 1A Switching Current - RSF40 Series - RSF46H100RF
Looking for a way to automatically control the liquid levels in your industrial, commercial and domestic tanks? This internal horizontal float switch from Sensata Cynergy3 is a level sensor that helps to prevent overfilling and underfilling. It works by using an innovative reed switch with a pivot actuator to open or close when the fluid in a tank reaches a preset level. The component comes with a 1m cable that offers a flexible reach to a power source. You'll find this type of switch used in washing machines and evaporators.
Features & Benefits
• Robust PPS (polyphenylene sulfide) body material is resistant to chemicals, corrosion and abrasion
• Low switching current of 1A to ensure energy-efficient operation
• Nitrile gasket is resistant to wear and chemicals for a durable seal
• Cable sheath made of impact-resistant PVC to protect wires from damage
Can I reverse the switch action of this float switch?
Yes. You can change the switch action by simply rotating the switch through 180° and reinstalling it, making this switch a versatile choice.
Related links
- Sensata / Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120
- Sensata / Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120
- Sensata / Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 RSF40 Series Horizontal Viton Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
