Cynergy3 FSHPLC Series Vertical Nitrile Rubber (NBR) Float Switch, NO, 5 V ac ac Max
- RS Stock No.:
- 780-0295
- Mfr. Part No.:
- FSHPLC
- Brand:
- Cynergy3
Subtotal (1 unit)*
$266.10
(exc. GST)
$292.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.10 |
*price indicative
- RS Stock No.:
- 780-0295
- Mfr. Part No.:
- FSHPLC
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 5V ac | |
| Maximum Current | 1mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | FSHPLC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 5V ac | ||
Maximum Current 1mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series FSHPLC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
FSHPLC Flow Switch
The FSHPLC flow switch is designed to control equipment or processes via a PLC. Once the flow rate exceeds 20l/min the the FSHPLC will switch output, when the flow reduces below this then the output turns itself off.
1"BSP pipe connections
Automatic shut down when the flow stops
Related links
- Sensata / Cynergy3 FSV10AR Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max
- Sensata / Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300
- Sensata / Cynergy3 FLPV Series Vertical Nitrile Rubber (NBR) Float Switch SPST NO 120 V
- Sensata / Cynergy3 FLPV Series Vertical Nitrile Rubber (NBR) Float Switch SPST NC 120 V
- Sensata / Cynergy3 FLPV Series Vertical Nitrile Rubber (NBR) Float Switch SPST NC 120 V
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
