Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$50.19

(exc. GST)

$55.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 190 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$50.19-
6 - 11$48.822%
12 +$48.044%

*price indicative

RS Stock No.:
725-9836
Mfr. Part No.:
RSF44H100RF
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

300V ac

Maximum DC Voltage

300V dc

Maximum Current

600mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

WRAS

Hazardous Area Certification

No

Series

RSF40

COO (Country of Origin):
CN

Sensata Cynergy3 Internal Mount Horizontal Float Switch, NO/NC, 1m - RSF40 Series - RSF44H100RF


Avoid your tank overfilling or dropping below safe minimum liquid levels with this Sensata Cynergy3 float switch. It's a compact, horizontally mounted device made from stainless steel to prevent corrosion. You can fit it via a 16.5mm Ø hole in the side of a tank with standard fittings and secure it with an external nylon nut. For flexibility, the switch can be configured between NO (normally open) to operate on liquid rise or NC (normally closed) to operate on fall. The maximum current this device will switch is 600mA, and it comes with a cable length of 1m.

Features & Benefits


• Wide operating temperature range of -20°C to +120°C for use in extreme environments

• Nitrile-rubber gasket for resistance to corrosion and abrasion

• Reversible switch action is easily achievable when mounting

What are the most suitable applications for this float switch?


This Sensata float switch is most suitable for use with water, detergents and vegetable oils, as well as some organic and inorganic chemicals. Typical applications include vending machines, commercial washing machines and evaporator units.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy