Endress+Hauser Liquifloat FTS20 Series Wall Mount Float Switch, 5 m Cable, SPST, 250 V ac ac Max, 150 V dc dc Max

Subtotal (1 unit)*

$179.98

(exc. GST)

$197.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.98

*price indicative

RS Stock No.:
288-5318
Distrelec Article No.:
304-08-337
Mfr. Part No.:
FTS20-A-52010124
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Float Switch

Mount Type

Wall Mount

Switch Output

SPST

Housing Material

Polypropylene

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

150V dc

Standards/Approvals

No

Hazardous Area Certification

No

Series

Liquifloat FTS20

COO (Country of Origin):
CZ
The Endress+Hauser float switch is a simple and cost-effective solution for point level detection in appropriate fluids. It can be used in tanks and vessels as a pump protector or level alarm in various applications, including open basins and sewerage treatment plants.

Reliable point level detection in liquids

High product and measurement safety with different cable and sensor materials for various media

Electrical connections to NAMUR for hazardous areas or change-over contact for universal standard application

Smal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy