WIKA RLT-1000 Series Horizontal Float Switch, 290 mm Cable, 4 to 20 mA, 32 V dc dc Max
- RS Stock No.:
- 269-0419
- Mfr. Part No.:
- 48735115
- Brand:
- WIKA
Subtotal (1 unit)*
$1,348.26
(exc. GST)
$1,483.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,348.26 |
*price indicative
- RS Stock No.:
- 269-0419
- Mfr. Part No.:
- 48735115
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | 4 to 20 mA | |
| Housing Material | Stainless Steel | |
| Cable Length | 290mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 32V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | IP65, DIN 175301-803 A | |
| Hazardous Area Certification | No | |
| Series | RLT-1000 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output 4 to 20 mA | ||
Housing Material Stainless Steel | ||
Cable Length 290mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 32V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals IP65, DIN 175301-803 A | ||
Hazardous Area Certification No | ||
Series RLT-1000 | ||
- COO (Country of Origin):
- DE
The WIKA RLS Float Switch is for level measurement of liquids in machine building and control and monitor tasks for hydraulic power packs, compressors and cooling systems. The monitoring of levels as well as dry run protection and overflow protection are cost sensitive applications in the machine building industry, where a float switch is the ideal solution for many plants.
Simple and fast installation
Maximum reliability
Cost effective
Related links
- WIKA RLS-1000 Series Horizontal Float Switch 100 V ac ac Max, 100 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch SPDT 100 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch SPDT 230 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch, NC
- WIKA RLT-2000 Series Threaded Float Switch Variable resistance (3 Wire) 40 V dc dc Max
- WIKA RLS-4000 Series Horizontal Float Switch SPDT, 30 V dc dc Max
- WIKA RLS-4000 Series Horizontal Float Switch 30 V dc dc Max
