WIKA RLT-2000 Series Threaded Float Switch, 5 m Cable, Variable resistance (3 Wire), 40 V ac ac Max, 40 V dc dc Max
- RS Stock No.:
- 269-1286
- Mfr. Part No.:
- 48723715
- Brand:
- WIKA
Subtotal (1 unit)*
$1,304.81
(exc. GST)
$1,435.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,304.81 |
*price indicative
- RS Stock No.:
- 269-1286
- Mfr. Part No.:
- 48723715
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Threaded | |
| Switch Output | Variable resistance (3 Wire) | |
| Housing Material | Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 40V ac | |
| Maximum DC Voltage | 40V dc | |
| Standards/Approvals | LM 50.01 | |
| Hazardous Area Certification | No | |
| Series | RLT-2000 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Threaded | ||
Switch Output Variable resistance (3 Wire) | ||
Housing Material Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 40V ac | ||
Maximum DC Voltage 40V dc | ||
Standards/Approvals LM 50.01 | ||
Hazardous Area Certification No | ||
Series RLT-2000 | ||
- COO (Country of Origin):
- DE
The WIKA RLS Float Switch is for level measurement of liquids in machine building and control and monitor tasks for hydraulic power packs, compressors and cooling systems. The monitoring of levels as well as dry run protection and overflow protection are cost sensitive applications in the machine building industry, where a float switch is the ideal solution for many plants.
Simple and fast installation
Maximum reliability
Cost effective
Related links
- WIKA RLS-2000 Series Threaded Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA RLT-1000 Series Horizontal Float Switch 4 to 20 mA, 32 V dc dc Max
- WIKA RLS-2000 Series Horizontal Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-2000 Series Horizontal Float Switch SPDT 230 V dc dc Max
- WIKA RLS-2000 Series Head Float Switch SPDT 230 V dc dc Max
- WIKA ARV Series Threaded Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA ERV Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA ERV Series Threaded Float Switch SPDT 75 V dc dc Max
