WIKA RLS-4000 Series Horizontal Float Switch, 5 m Cable, SPDT, 30 V dc dc Max
- RS Stock No.:
- 269-0832
- Mfr. Part No.:
- 48779396
- Brand:
- WIKA
Subtotal (1 unit)*
$1,088.51
(exc. GST)
$1,197.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,088.51 |
*price indicative
- RS Stock No.:
- 269-0832
- Mfr. Part No.:
- 48779396
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPDT | |
| Housing Material | Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 16bar | |
| Standards/Approvals | ATEX EPS 14 ATEX 1 703 X/IECEx EPS 14.0047X | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | RLS-4000 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPDT | ||
Housing Material Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 16bar | ||
Standards/Approvals ATEX EPS 14 ATEX 1 703 X/IECEx EPS 14.0047X | ||
Hazardous Area Certification ATEX, IECEx | ||
Series RLS-4000 | ||
- COO (Country of Origin):
- DE
The WIKA RLS Float Switch is for level measurement of liquids in machine building and control and monitor tasks for hydraulic power packs, compressors and cooling systems. The monitoring of levels as well as dry run protection and overflow protection are cost sensitive applications in the machine building industry, where a float switch is the ideal solution for many plants.
Simple and fast installation
Maximum reliability
Cost effective
Related links
- WIKA RLS-4000 Series Horizontal Float Switch 30 V dc dc Max
- WIKA RLS-4000 Series Horizontal Float Switch 30 V ac ac Max
- WIKA RLS-3000 Series Horizontal Float Switch SPDT 100 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch SPDT 100 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch SPDT 230 V dc dc Max
- WIKA RLS-2000 Series Horizontal Float Switch SPDT 230 V dc dc Max
- WIKA RLS-3000 Series Horizontal Float Switch SPDT 100 V dc dc Max
- WIKA RLS-3000 Series Horizontal Float Switch 100 V ac ac Max, 100 V dc dc Max
