WIKA RLS-1000 Series Horizontal Float Switch, SPDT, 230 V ac ac Max, 230 V dc dc Max

Subtotal (1 unit)*

$726.89

(exc. GST)

$799.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$726.89

*price indicative

RS Stock No.:
269-0650
Mfr. Part No.:
48769730
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

SPDT

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Maximum AC Voltage

230V ac

Maximum DC Voltage

230V dc

Maximum Current

1A

Standards/Approvals

EN 1092-1 (DIN 2527), PN 16

Hazardous Area Certification

No

Series

RLS-1000

COO (Country of Origin):
DE
The WIKA RLS Float Switch is for level measurement of liquids in machine building and control and monitor tasks for hydraulic power packs, compressors and cooling systems. The monitoring of levels as well as dry run protection and overflow protection are cost sensitive applications in the machine building industry, where a float switch is the ideal solution for many plants.

Simple and fast installation

Maximum reliability

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy