WIKA L-FLS-S Series Threaded Float Switch, 2 m Cable, SPST, 50 V ac ac Max, 75 V dc dc Max
- RS Stock No.:
- 269-0144
- Mfr. Part No.:
- 48809966
- Brand:
- WIKA
Subtotal (1 unit)*
$1,589.29
(exc. GST)
$1,748.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,589.29 |
*price indicative
- RS Stock No.:
- 269-0144
- Mfr. Part No.:
- 48809966
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Threaded | |
| Switch Output | SPST | |
| Housing Material | Stainless Steel | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 75V dc | |
| Maximum Current | 1A | |
| Maximum Pressure | 0.5bar | |
| Standards/Approvals | No | |
| Series | L-FLS-S | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Threaded | ||
Switch Output SPST | ||
Housing Material Stainless Steel | ||
Cable Length 2m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 75V dc | ||
Maximum Current 1A | ||
Maximum Pressure 0.5bar | ||
Standards/Approvals No | ||
Series L-FLS-S | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The WIKA float switch is simple to mount and maintenance-free, so the costs of mounting, commissioning and operation are low. A float with a permanent magnet moves reliably along with the liquid level on a guide tube.
Large range of application due to the simple, proven functional principle
For harsh operating conditions and long service life
Related links
- WIKA ASC4RV1 Series Threaded Float Switch 50 V ac ac Max, 75 V dc dc Max
- WIKA ERV Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA ERV Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA ERV Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA L-FLS-S Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA ARV2 Series Threaded Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA ERV Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA ARV Series Threaded Float Switch 230 V ac ac Max, 230 V dc dc Max
