RS PRO Internal Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 191-9516
- Distrelec Article No.:
- 303-94-951
- Brand:
- RS PRO
Subtotal (1 unit)*
$545.27
(exc. GST)
$599.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.27 |
*price indicative
- RS Stock No.:
- 191-9516
- Distrelec Article No.:
- 303-94-951
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Internal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 135°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type Internal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 135°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Internal Float Switch, Stainless Steel, NO/NC, 1 m, 250 V, 120 V
This float switch from RS PRO is for monitoring the level of fluid in a tank. It gives an accurate indication of how full or empty a tank is and sends a signal to a device, such as a pump, to open or close the supply. You can use a float switch like this for dosing applications.
It's manufactured from high-quality stainless steel, so it's extremely resistant to corrosive substances and guaranteed to last a long time, even in the presence of harsh chemicals. The switch is able to detect both high and low liquid levels, which means you can use it to indicate when a tank should be filled and know when to stop the process.
A product like this is suitable for medical and pharmaceutical applications. It's Restriction of Hazardous Substances (RoHS) compliant, so it contains only trace amounts of any harmful materials.
Features and Benefits
• Body made of stainless steel
• Cable length of 1 m
• Current rating of 600 mA
• Float device type
• Maximum voltage of 250 V AC and 120 V DC
• Maximum operating temperature +135°C
• Maximum pressure of 10 bar
• Internal mounting type
• NO/NC (normally-open/normally-closed) switch output
- RS Stock No. 1919513
Each
$251.35
- RS Stock No. 1919515
Each
$431.12
Each
$53.32
- RS Stock No. 1919492
Each
$91.28
Related links
- RS PRO SSF67 Series Internal Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF64 Series Internal Float Switch Direct Load 120 V dc dc Max
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- RS PRO TSF40 Series Internal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- RS PRO RSF66 Series Internal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- RS PRO RSF66 Series Internal Nitrile Rubber (NBR) Float Switch 120 V dc dc Max
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120










