RS PRO Horizontal Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 191-9510
- Brand:
- RS PRO
Subtotal (1 unit)*
$53.32
(exc. GST)
$58.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 8 left, ready to ship
- Plus 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.32 |
*price indicative
- RS Stock No.:
- 191-9510
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Standards/Approvals No | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO Float Switch
The RS PRO horizontal mounting float switch has an output of NO/NC with a maximum switching voltage of 240VAC and switching current of 0.6A. It is made up of polypropylene sulphide and has a gasket material of nitrile. The switch can be fitted to achieve either make on the rise (N/O) or make on fall (N/C) action by simply rotating through 180°.
Features and Benefits
• Leadout: 100cm PVC 16/0.2
• Operating temperature ranges between -10°C and 120°C
• Cable length: 1m
Applications
• Diesel generators
• Hydraulic oil
• Gearbox oil levels
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RSF80 Series Horizontal Float Switch NO/NC 120 V dc dc Max
- RS PRO RSF80 Series Horizontal Float Switch 240 V ac ac Max, 120 V dc dc Max
- RS PRO RSF80 Series Horizontal Float Switch SPNO 120 V dc dc Max
- RS PRO RSF80 Series Horizontal Float Switch SPNO 120 V dc dc Max
- RS PRO RSF80 Series Threaded Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac Max, 120 V dc Max
