RS PRO External, Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max

Subtotal (1 unit)*

$333.88

(exc. GST)

$367.27

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship
  • Plus 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.88

*price indicative

RS Stock No.:
191-9512
Distrelec Article No.:
304-05-417
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Float Switch

Mount Type

External, Horizontal

Switch Output

NO/NC

Housing Material

304 Stainless Steel

Cable Length

1m

Minimum Operating Temperature

120°C

Maximum Operating Temperature

120°C

Maximum AC Voltage

300V ac

Maximum DC Voltage

300V dc

Maximum Current

500mA

Maximum Pressure

5bar

Standards/Approvals

No

Hazardous Area Certification

No

Series

RS PRO

COO (Country of Origin):
CN

RS PRO External Horizontal Float Switch, 304 Stainless Steel (Stem), 316 Stainless Steel (Float), NO/NC, 300 V


Use this RS PRO float switch to monitor liquid levels in medical or food industries. Its stainless steel composition makes it highly resistant to temperature changes and abrasive substances, so you can safely choose it for chemical tanks.

The action of the float can be easily reversed by mounting it in the opposite direction so you can monitor both low and high levels of liquid. For improved safety and to reduce the risk of exposure to harmful substances, the switch can be fitted from the outside of a tank. Its compact design takes up very little room, which makes the unit suitable to use where space is restricted.

This durable and reliable product is ideal for hygienic and process control applications. It's Restriction of Hazardous Substances (RoHS) compliant, so it contains only negligible amounts of any materials that could be harmful to you.

Features and Benefits


• Stem made of 304 stainless steel

• Float made of 316 stainless steel

• Current rating of 500 mA

• Float device type

• Maximum voltage of 300 V AC/DC

• Maximum operating temperature of +120°C

• Maximum pressure of 5 bar

• External, horizontal mounting

• NO/NC (normally-open normally-closed) switch output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy