RS PRO Internal Nitrile Rubber (NBR) Float Switch, 1 m Cable, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 191-9507
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$104.75
(exc. GST)
$115.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 85 left, ready to ship from another location
- Plus 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $104.75 |
| 5 + | $86.21 |
*price indicative
- RS Stock No.:
- 191-9507
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Internal | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type Internal | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO Internal Mounting Float Switch
The RS PRO 600mA internal mounting float switch has a total length of 102mm and a maximum switching voltage of 240VAC/120VDC. It has a polyphenylene sulphide body and nitrile gasket. The dual float version can be used for controlling the emptying of tanks via electromechanical relays. This float switch series is designed to offer several switching options to meet a variety of system requirements.
Features and Benefits
• 1m cable length
• High & low level switching
• Internal mount
• M16 connector
• Operating temperature ranges between -10°C and +85°C
• PPS material
• Version for emptying control
Applications
• PLC control of processes
• The dual float version can be used for controlling emptying of tanks via electromechanical relays
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Each
$115.80
Each
$121.97
Each
$137.70
Each
$34.26
Related links
- RS PRO RSF66 Series Internal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- RS PRO RSF66 Series Internal Nitrile Rubber (NBR) Float Switch 120 V dc dc Max
- Sensata / Cynergy3 RSF66 Series Internal Nitrile Rubber (NBR) Float Switch Direct Load 120
- RS PRO TSF40 Series Internal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- RS PRO RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- RS PRO RSF56 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- RS PRO RSF46 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max












