RS PRO Vertical, External Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 191-9498
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.18
(exc. GST)
$47.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 17 November 2026
- Plus 35 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.18 |
| 5 + | $35.54 |
*price indicative
- RS Stock No.:
- 191-9498
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Vertical, External | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type Vertical, External | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO Float Switch
The RS PRO external vertical mounting float switch has a body material of polypropylene and gasket material of nitrile. It has a 240VAC voltage rating with 600mA current rating. The switch action may be reversed by removing the float, inverting it, then refitting to the stem. This float switch has 25VA switching capacity. Mounting is in the top or bottom of a tank through a compression seal, so does not require access to the inside of the tank for fitting a compact vertically mounted design with a single switch point.
Features and Benefits
• External mount through compression seal
• Compact design with small diameter float
• M12 connector
• Operating temperature ranges between -20°C and 100°C
Applications
• Diesel generators
• Hydraulic oil
• Gearbox oil levels
• Manufactured in a range of plastics to suit most commonly used liquids
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO RSF100 Series Vertical 1 m Cable 240 V ac ac Max, 120 V dc
- RS PRO RSF100 Series External 100 cm Cable 240 V ac ac Max, 120 V
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- RS PRO LLF70 Series External Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- RS PRO RSF100 Series External 1 m Cable 240 V ac ac Max, 120 V dc
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 RSF100 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120
- Sensata / Cynergy3 LLF Series Vertical Nitrile Rubber (NBR) Float Switch NC 120 V dc dc
