RS PRO External Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 191-9484
- Distrelec Article No.:
- 304-18-342
- Brand:
- RS PRO
Subtotal (1 unit)*
$42.30
(exc. GST)
$46.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.30 |
*price indicative
- RS Stock No.:
- 191-9484
- Distrelec Article No.:
- 304-18-342
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | External | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type External | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO Float Switch
The RS PRO external mounting float switch has an output of NO/NC with a maximum switching voltage of 240VAC and switching current of 0.6A. It is made of polypropylene and has a nitrile gasket. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction. This float switch series is designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible.
Features and Benefits
• Suitable for low specific gravity liquids
• Very low level sensing
• Class leading compact design
• Cable length: 1m
• Leadout: 100cm PVC 16/0.2
• Compression seal fitting
• Operating temperature ranges between -10°C and 120°C
Applications
• Suitable for detecting low levels of liquids in the bottom of tanks and containers, and for lower SG liquids.
• Vending machines
• Commercial dishwashers
• Auxiliary tanks on vehicles
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO LLF70 Series External Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- RS PRO LLF70 Series External Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- RS PRO LLF70 Series External Silicone Float Switch NO/NC 120 V dc dc Max
- RS PRO RSF100 Series Vertical 1 m Cable 240 V ac ac Max, 120 V dc
- RS PRO RSF100 Series External 1 m Cable 240 V ac ac Max, 120 V dc
- RS PRO LLF70 Series Float Float Switch Nitrile Rubber (NBR), Housing Polyphenylene Sulphide
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc
- RS PRO RSF100 Series Vertical 100 cm Cable 240 V ac ac Max, 120 V
