Telemecanique Sensors 9037 Series Screw Float Switch, 2 NC DPST, 475 V ac ac Max, 230 V dc dc Max

Subtotal (1 unit)*

$320.44

(exc. GST)

$352.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.44

*price indicative

RS Stock No.:
177-9141
Mfr. Part No.:
9037HG30
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Float Switch

Mount Type

Screw

Switch Output

2 NC DPST

Housing Material

Polypropylene

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Maximum AC Voltage

475V ac

Maximum DC Voltage

230V dc

Standards/Approvals

UL, CE

Hazardous Area Certification

No

Series

9037

Telemecanique Sensors Float Switch


The Telemecanique Sensors screw-in mount float switch has 2 NC DPST-DP contacts. This switch is used for close tank or sump. The float switch has a vertical operating position.

Features and Benefits


• Made of polypropylene

• Maximum AC voltage 230 (Single Phase) V, 475 (3 Phase) V

• Maximum DC voltage is 230V

• Operating rate is 60cyc/min

• Service temperature ranges between -30°C and 105°C

Certifications


• CE certified

• UL 508

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy