Telemecanique Sensors 9036 Series Pedestal Mount Float Switch, 2 NC DPST, 475 V ac ac Max, 230 V dc dc Max
- RS Stock No.:
- 177-9127
- Mfr. Part No.:
- 9036DG2
- Brand:
- Telemecanique Sensors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-9127
- Mfr. Part No.:
- 9036DG2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Float Switch | |
| Mount Type | Pedestal Mount | |
| Switch Output | 2 NC DPST | |
| Housing Material | Polypropylene | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 475V ac | |
| Maximum DC Voltage | 230V dc | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Series | 9036 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Float Switch | ||
Mount Type Pedestal Mount | ||
Switch Output 2 NC DPST | ||
Housing Material Polypropylene | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 475V ac | ||
Maximum DC Voltage 230V dc | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Series 9036 | ||
- COO (Country of Origin):
- US
Telemecanique Sensors Float Switch
The Telemecanique Sensors pedestal mount float switch has 2 NC DPST-Db contacts. It is used for an open tank or sump. The float switch has a vertical operating position.
Features and Benefits
• Made of polypropylene
• Maximum AC voltage 230V (Single Phase), 475V (3 Phase)
• Maximum DC voltage is 230V
• Operating rate is 60cyc/min
• Service temperature ranges between -30°C and 105°C
Certifications
• CE certified
• UL 508
- RS Stock No. 1779134
- Mfr. Part No. 9036DW31
Each
$1,257.56
- RS Stock No. 0434827
- Mfr. Part No. 9036FG30
Each
$193.05
- RS Stock No. 1779145
- Mfr. Part No. 9036GG2R
Each
$341.30
- RS Stock No. 0438444
- Mfr. Part No. 9036DG2C
Each
$640.57
Related links
- Telemecanique Sensors 9036 Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 g Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 g Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036D Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036F Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 g Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036D Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max












