Cynergy3 RSF70 Series Horizontal Viton Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

$77.93

(exc. GST)

$85.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.93

*price indicative

RS Stock No.:
124-2580
Mfr. Part No.:
RSF77Y100GV/RS
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

Polyvinyl Fluoride

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

105°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Viton

Standards/Approvals

UL File No.E171218

Series

RSF70

Hazardous Area Certification

No

COO (Country of Origin):
CN

Sensata Cynergy3 Horizontal Float Switch, PVDF, 1m Cable - RSF70 Series - RSF77Y100GV/RS


You can use this Sensata Cynergy3 float switch to monitor liquid levels in your tanks. It consists of a pivoting actuator with a magnet and a reed switch with a sensor. The actuator moves as the level rises and falls, causing changes in the electromagnetic field. The sensor responds to these changes, triggering the switch's contacts to open and close. This switch is designed for mounting on the outside of a tank for situations where you don't have access to the inside of the tank. Its Viton gasket is resistant to chemicals and wear, providing a long-lasting seal to prevent leaks. A switch like this is commonly used to activate and deactivate pumps or alarms in sewage control and water treatment systems.

Features & Benefits


• Wide operating temperature range of -10°C +105°C for use in demanding environments

• PVDF (polyvinylidene fluoride) body material for durability and corrosion resistance

Can I change the switch action?


Yes, you can easily change the switch's function from normally open (NO) to normally closed (NC) by simply rotating it 180° during installation. This makes it a versatile choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy