Cynergy3 SSF50 Series Flange Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 200 V dc dc Max
- RS Stock No.:
- 124-2556
- Mfr. Part No.:
- SSF50X100X-C/RS
- Brand:
- Cynergy3
Subtotal (1 unit)*
$447.24
(exc. GST)
$491.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.24 |
*price indicative
- RS Stock No.:
- 124-2556
- Mfr. Part No.:
- SSF50X100X-C/RS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Flange | |
| Switch Output | NO/NC | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 20bar | |
| Standards/Approvals | No | |
| Series | SSF50 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Flange | ||
Switch Output NO/NC | ||
Housing Material 304 Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 20bar | ||
Standards/Approvals No | ||
Series SSF50 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Cynergy3 Float Switch with Slosh Guard
A stainless steel vertical float switch fitted with an acrylic guard to help prevent against accidental operation caused by turbulent fluids. The float switch can be bought with an extra test facility allowing the float to be manually lifted to check correct operation.
Features and Benefits
• Integrated mounting bracket
• Manufactured from 316 and 304 stainless steel
• Easily configured for N/O or N/C
• 1m cable length
Related links
- Sensata / Cynergy3 SSF50 Series Flange Float Switch NO/NC 200 V dc dc Max
- Sensata / Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 200 V dc dc Max
- Sensata / Cynergy3 FLPVB Series Vertical Float Switch SPST NC 120 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
