Finder 72 Series Cable Mount Polypropylene Float Switch, Float, 20m Cable, 250V ac Max, 30V dc Max
- RS Stock No.:
- 494-864
- Mfr. Part No.:
- 72.B1.0.000.2001
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-864
- Mfr. Part No.:
- 72.B1.0.000.2001
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Device Type | Float | |
| For Use With | 72 SERIES | |
| Mounting Type | Cable Mount | |
| Body Material | Polypropylene | |
| Cable Length | 20m | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 30V | |
| Series | 72 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Device Type Float | ||
For Use With 72 SERIES | ||
Mounting Type Cable Mount | ||
Body Material Polypropylene | ||
Cable Length 20m | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 30V | ||
Series 72 | ||
- COO (Country of Origin):
- IT
The Finder float switch is specifically designed for fluid level regulation, featuring 1 CO (Changeover) contact with a capacity of 20 A for resistive loads and 8 A for inductive loads. It includes 2 or 3 watertight chambers resistant to high pressures and offers cable length options of 5 m, 10 m, 15 m, or 20 m. This switch is suitable for both emptying and filling applications and uses AgNi contact material.
Float switch with 3 watertight chambers, for black water systems, drainage plants and pumping stations
Supplied with fixing kit
Supplied with fixing kit
Related links
- Finder 72 Series Wall Mount Float Switch 250 V ac ac Max, 30 V dc dc Max
- Finder 72 Series Float Switch 1 CO (SPDT), 250 V ac ac Max
- Finder 72 Series Float Switch 1 CO (SPDT), 250 V ac ac Max
- RS PRO Surface Mount Polypropylene Float Switch NO 350 V dc dc Max
- Telemecanique Sensors 9036 Series Pedestal Mount Polypropylene Float Switch 2 NO DPST
- RS PRO Side Polypropylene Float Switch NO 350 V dc dc Max
- Sensata Cynergy3 LLF 70 Series Horizontal External Polypropylene Float Switch 1m Cable 300V ac Max, 300V
- Finder 72 Series Electrolode Holder Electrode, Vertical
