Texas Instruments SN74AUC1G79DCKR D Type Flip Flop IC, 5-Pin SC-70

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
732-0869
Mfr. Part No.:
SN74AUC1G79DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74AUC

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

2.4ns

Maximum Operating Supply Voltage

2.7 V

Dimensions

2.15 x 1.4 x 1mm

Height

1mm

Minimum Operating Temperature

-40 °C

Width

1.4mm

Length

2.15mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

30pF

Minimum Operating Supply Voltage

0.8 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy