Texas Instruments SN74HC175N Quad D Type Flip Flop IC, 16-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0004
Mfr. Part No.:
SN74HC175N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Set/Reset

Master Reset

Number of Elements per Chip

4

Maximum Propagation Delay Time @ Maximum CL

150 ns @ 2 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Width

6.35mm

Height

4.57mm

Length

19.3mm

Propagation Delay Test Condition

50pF

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy