Toshiba TC4013BF(F) 2 Flip Flop IC 4000, Digital, 14-Pin SOP
- RS Stock No.:
- 601-3967
- Mfr. Part No.:
- TC4013BF(F)
- Brand:
- Toshiba
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 601-3967
- Mfr. Part No.:
- TC4013BF(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Flip Flop IC | |
| Logic Family | 4000 | |
| Input Type | Single Ended | |
| Output Type | Digital | |
| Clock Frequency | 20MHz | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 90ns | |
| Trigger Type | Positive Edge | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Series | TC4013BF(F) | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Flip Flop IC | ||
Logic Family 4000 | ||
Input Type Single Ended | ||
Output Type Digital | ||
Clock Frequency 20MHz | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Surface | ||
Package Type SOP | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 90ns | ||
Trigger Type Positive Edge | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Series TC4013BF(F) | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC4000 Family, Toshiba
Related links
- Toshiba TC4013BP(F) 2 Flip Flop IC 4000 14-Pin PDIP
- Toshiba TC74HC74AF(EL Digital, 14-Pin SOP
- Toshiba TC74AC74F(F) 2 Flip Flop IC AC 14-Pin SOP
- Toshiba TC74HC74AP(F) 2 Flip Flop IC HC 14-Pin PDIP
- Toshiba TC74VHC74F(K 3 State, 14-Pin SOP
- Texas Instruments CD4013BE 2 Flip Flop IC 4000, 14-Pin PDIP
- onsemi 2 Flip Flop IC 4000 CMOS, 14-Pin SOIC
- Texas Instruments 2 Flip Flop IC 4000, 14-Pin PDIP
