onsemi MC74AC20DG 2 Flip Flop IC AC, TTL, 14-Pin SOIC
- RS Stock No.:
- 806-2185
- Mfr. Part No.:
- MC74AC20DG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 55 units)*
$22.83
(exc. GST)
$25.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 715 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 55 - 220 | $0.415 | $22.83 |
| 275 + | $0.41 | $22.55 |
*price indicative
- RS Stock No.:
- 806-2185
- Mfr. Part No.:
- MC74AC20DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | AC | |
| Product Type | Flip Flop IC | |
| Input Type | TTL | |
| Output Type | TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 6V | |
| Flip-Flop Type | D Flip-Flop | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | MC74AC20DG | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family AC | ||
Product Type Flip Flop IC | ||
Input Type TTL | ||
Output Type TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum Supply Voltage 6V | ||
Flip-Flop Type D Flip-Flop | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 85°C | ||
Series MC74AC20DG | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 8.75mm | ||
Automotive Standard No | ||
MC74AC Family, ON Semiconductor
74AC Family
Related links
- onsemi 2 Flip Flop IC AC 14-Pin SOIC
- onsemi MC74AC32DG 4 Flip Flop IC AC 14-Pin SOIC
- onsemi 4 Flip Flop IC AC 14-Pin SOIC
- onsemi 2 Flip Flop IC HCT 14-Pin SOIC
- onsemi MC74HCT74ADG 2 Flip Flop IC HCT 14-Pin SOIC
- onsemi 74VHC74M 2 Flip Flop IC VHC 14-Pin SOIC
- Texas Instruments CD74AC74M96 2 Flip Flop IC AC 14-Pin SOIC
- Texas Instruments 2 Flip Flop IC HC 14-Pin PDIP
