Texas Instruments SN74LVC1G175DRYR Flip Flop IC 74LVC, Single Ended, 6-Pin SON
- RS Stock No.:
- 268-3217
- Mfr. Part No.:
- SN74LVC1G175DRYR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.40
(exc. GST)
$7.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,925 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.256 | $6.40 |
| 50 - 475 | $0.251 | $6.28 |
| 500 - 975 | $0.136 | $3.40 |
| 1000 - 2475 | $0.097 | $2.43 |
| 2500 + | $0.095 | $2.38 |
*price indicative
- RS Stock No.:
- 268-3217
- Mfr. Part No.:
- SN74LVC1G175DRYR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | 74LVC | |
| Input Type | CMOS, TTL | |
| Output Type | Single Ended | |
| Package Type | SON | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family 74LVC | ||
Input Type CMOS, TTL | ||
Output Type Single Ended | ||
Package Type SON | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 1.45mm | ||
Automotive Standard No | ||
- RS Stock No. 2683217P
- Mfr. Part No. SN74LVC1G175DRYR
Each (Supplied on a Reel)
$0.256
- RS Stock No. 2297033
- Mfr. Part No. SN74LVC1G175DCKR
Each (In a Pack of 50)
$0.117
- RS Stock No. 2297033P
- Mfr. Part No. SN74LVC1G175DCKR
Each (Supplied on a Reel)
$0.117
- RS Stock No. 1705470
- Mfr. Part No. 74LVC1G175GW,125
Each (In a Pack of 100)
$0.089
Related links
- Texas Instruments SN74LVC1G175DRYR Flip Flop IC 74LVC 6-Pin SON
- Texas Instruments SN74LVC1G175DBVR 4 Flip Flop IC 74LVC 6-Pin SOT-23
- Texas Instruments 4 Flip Flop IC 74LVC 6-Pin SOT-23
- Texas Instruments 4 Flip Flop IC 74LVC 6-Pin SC-70
- Texas Instruments SN74LVC1G175DCKR 4 Flip Flop IC 74LVC 6-Pin SC-70
- Nexperia 1 Flip Flop IC 74LVC 6-Pin SC-88
- Nexperia 74LVC1G175GW Single Ended, 6-Pin SC-88
- Texas Instruments SN74LVC1G74DCUR Flip Flop IC 74LVC 8-Pin VSSOP










