Texas Instruments SN74LVC1G175DBVR 4 Flip Flop IC 74LVC, Single Ended, 6-Pin SOT-23
- RS Stock No.:
- 229-7029
- Mfr. Part No.:
- SN74LVC1G175DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$417.00
(exc. GST)
$459.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.139 | $417.00 |
*price indicative
- RS Stock No.:
- 229-7029
- Mfr. Part No.:
- SN74LVC1G175DBVR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | 74LVC | |
| Input Type | CMOS | |
| Output Type | Single Ended | |
| Clock Frequency | 175MHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Propagation Delay Time @ CL | 5.1ns | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Series | SN74LVC1G175DBVR | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family 74LVC | ||
Input Type CMOS | ||
Output Type Single Ended | ||
Clock Frequency 175MHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Propagation Delay Time @ CL 5.1ns | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Series SN74LVC1G175DBVR | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74LVC1G175DBVR 4 Flip Flop IC 74LVC 6-Pin SOT-23
- Texas Instruments 4 Flip Flop IC 74LVC 6-Pin SC-70
- Texas Instruments SN74LVC1G175DCKR 4 Flip Flop IC 74LVC 6-Pin SC-70
- Texas Instruments SN74LVC1G175DRYR Flip Flop IC 74LVC 6-Pin SON
- Nexperia 1 Flip Flop IC 74LVC 6-Pin SC-88
- Nexperia 74LVC1G175GW Single Ended, 6-Pin SC-88
- Texas Instruments 4 Flip Flop IC 4000 16-Pin SOIC
- Texas Instruments SN74LVC1G74DCUR Flip Flop IC 74LVC 8-Pin VSSOP
