onsemi MC74HC74ADR2G 2 Flip Flop IC 74HC, LSTTL, 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $30.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$615.00

(exc. GST)

$677.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.246$615.00-
5000 - 7500$0.24$600.00$30.00
10000 +$0.236$590.00$100.00

*price indicative

RS Stock No.:
145-3675
Mfr. Part No.:
MC74HC74ADR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Flip Flop IC

Logic Family

74HC

Input Type

CMOS

Output Type

LSTTL

Clock Frequency

24MHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

SOIC

Pin Count

14

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

26ns

Trigger Type

Positive Edge

Minimum Operating Temperature

-55°C

Flip-Flop Type

D Flip-Flop

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Standards/Approvals

No

Height

1.5mm

Length

8.75mm

Series

MC74HC74ADR2G

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

74HC Family, ON Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy