Texas Instruments TPIC6B273N Octal D Type Flip Flop IC, Open Drain, 20-Pin PDIP
- RS Stock No.:
- 162-5327
- Mfr. Part No.:
- TPIC6B273N
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 162-5327
- Mfr. Part No.:
- TPIC6B273N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | Open Drain | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Set/Reset | Master Reset | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 150 ns @ 5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Length | 24.33mm | |
| Propagation Delay Test Condition | 30pF | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type Open Drain | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 150 ns @ 5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Length 24.33mm | ||
Propagation Delay Test Condition 30pF | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 4.57mm | ||
Width 6.35mm | ||
- COO (Country of Origin):
- MY
- RS Stock No. 4181771
- Mfr. Part No. 90224
- RS Stock No. 4181793
- Mfr. Part No. 90244
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Related links
- Texas Instruments TPIC6273N 8 Flip Flop IC Octal D 20-Pin PDIP
- Texas Instruments 8 Flip Flop IC Octal D 20-Pin PDIP
- Texas Instruments TPIC6259N Flip Flop IC CMOS 20-Pin PDIP (N)
- Texas Instruments Flip Flop IC CMOS 20-Pin PDIP (N)
- Texas Instruments SN74HC377N Octal D Type Flip Flop IC, 20-Pin PDIP
- Texas Instruments SN74ALS273N Octal D Type Flip Flop IC, 20-Pin PDIP
- Texas Instruments SN74ALS374AN Octal D Type Flip Flop IC 20-Pin PDIP
- Texas Instruments SN74AC574N Octal D Type Flip Flop IC 20-Pin PDIP












