Texas Instruments CD74HCT107E Dual JK Type Flip Flop IC, 14-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5718
Mfr. Part No.:
CD74HCT107E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Negative Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Set/Reset

Reset

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

43 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Length

19.3mm

Minimum Operating Temperature

-55 °C

Height

4.57mm

Width

6.35mm

Propagation Delay Test Condition

50pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy