Nexperia 74HCT273D,653 8 Flip Flop IC 74HCT, D Type, 20-Pin SO

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$40.10

(exc. GST)

$44.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400$0.401$40.10
500 - 900$0.391$39.10
1000 +$0.385$38.50

*price indicative

Packaging Options:
RS Stock No.:
136-4837
Mfr. Part No.:
74HCT273D,653
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74HCT

Product Type

Flip Flop IC

Input Type

TTL

Output Type

D Type

Clock Frequency

20MHz

Polarity

Inverting

Mount Type

Surface

Minimum Supply Voltage

4.5V

Package Type

SO

Pin Count

20

Maximum Supply Voltage

5.5V

Trigger Type

Positive Edge

Flip-Flop Type

D Flip-Flop

Maximum Propagation Delay Time @ CL

45ns

Minimum Operating Temperature

-40°C

Number of Elements per Chip

8

Maximum Operating Temperature

125°C

Height

2.45mm

Length

13mm

Standards/Approvals

No

Automotive Standard

No

74HCT PLL Circuits, Nexperia


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy