Contitech Black Neoprene Reinforced Flexible Ducting, 4 m, 152 mm ID

Subtotal (1 unit)*

$610.06

(exc. GST)

$671.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.06

*price indicative

RS Stock No.:
125-9235
Mfr. Part No.:
841NG1M152
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Flexible Ducting

Inside Diameter

152mm

Length

4m

Material

Neoprene

Outside Diameter

155mm

Colour

Black

Bend Radius

76mm

Reinforced

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

NG1M Flexible Ducting


This 1 ply ducting from Merlett is made from neoprene coated glass fibre fabric and has a visible bronze plated steel wire helix.

Features and Benefits


• Flexible

• Good abrasion resistance

• Temperature range of -50°C to 150°C

• Good crush resistance

• Lightweight

Product Application Information


Ideal for the suction of warm and cold air.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy