Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10 m, 63 mm ID
- RS Stock No.:
- 271-402
- Mfr. Part No.:
- A120504L006310
- Brand:
- Prosiflex
Subtotal (1 reel of 10 metres)*
$136.49
(exc. GST)
$150.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $136.49 | $13.649 |
*price indicative
- RS Stock No.:
- 271-402
- Mfr. Part No.:
- A120504L006310
- Brand:
- Prosiflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosiflex | |
| Inside Diameter | 63mm | |
| Product Type | Flexible Ducting | |
| Length | 10m | |
| Material | Polyurethane | |
| Outside Diameter | 69mm | |
| Colour | Translucent | |
| Bend Radius | 32mm | |
| Reinforced | Yes | |
| Standards/Approvals | UL94V2, RoHS | |
| Select all | ||
|---|---|---|
Brand Prosiflex | ||
Inside Diameter 63mm | ||
Product Type Flexible Ducting | ||
Length 10m | ||
Material Polyurethane | ||
Outside Diameter 69mm | ||
Colour Translucent | ||
Bend Radius 32mm | ||
Reinforced Yes | ||
Standards/Approvals UL94V2, RoHS | ||
- COO (Country of Origin):
- FR
The Prosiflex SA 504 PUR L is polyurethane ducting with copper plated steel spiral is designed for industrial ventilation, exhaust air, fumes, oil vapors, and suction of sawdust and small wood chips. It features a 0.4 to 0.5 mm thick ester polyurethane wall reinforced with copper plated spring steel wire and a wide pitch spiral for flexibility and durability. Delivered compressed and filmed.
Related links
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 63 mm ID
- Contitech Clear Polyurethane Reinforced Flexible Ducting 63 mm ID
- RS PRO Grey Polyvinyl Chloride 10 m, 63 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 100 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 60 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 76 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 50 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 120 mm ID
