Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10 m, 45 mm ID

Subtotal (1 reel of 10 metres)*

$161.75

(exc. GST)

$177.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$161.75$16.175

*price indicative

RS Stock No.:
271-416
Mfr. Part No.:
A120805M004510
Brand:
Prosiflex
Find similar products by selecting one or more attributes.
Select all

Brand

Prosiflex

Inside Diameter

45mm

Product Type

Flexible Ducting

Length

10m

Material

Polyurethane

Outside Diameter

52mm

Colour

Translucent

Bend Radius

40mm

Reinforced

Yes

Standards/Approvals

UL94V2, RoHS

COO (Country of Origin):
FR
The Prosiflex SA 805 PUR M is polyurethane ducting with copper plated spring steel spiral is designed for suction and transport of light abrasives, exhaust air, fumes, and oil vapors. It is also ideal for sawdust and wood chip suction. The ducting features a 0.5 to 0.8 mm thick PUR ester polyurethane wall reinforced with copper plated spring steel wire and a medium pitch spiral for versatility and durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy