Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 5 m, 152 mm ID

Subtotal (1 reel of 5 metres)*

$139.45

(exc. GST)

$153.40

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 46 left, shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$139.45$27.89

*price indicative

RS Stock No.:
271-406
Mfr. Part No.:
A120504L015205
Brand:
Prosiflex
Find similar products by selecting one or more attributes.
Select all

Brand

Prosiflex

Product Type

Flexible Ducting

Inside Diameter

152mm

Length

5m

Material

Polyurethane

Outside Diameter

160mm

Colour

Translucent

Bend Radius

76mm

Reinforced

Yes

Standards/Approvals

UL94V2, RoHS

COO (Country of Origin):
FR
The Prosiflex SA 504 PUR L is polyurethane ducting with copper plated steel spiral is designed for industrial ventilation, exhaust air, fumes, oil vapors, and suction of sawdust and small wood chips. It features a 0.4 to 0.5 mm thick ester polyurethane wall reinforced with copper plated spring steel wire and a wide pitch spiral for flexibility and durability. Delivered compressed and filmed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy