Fair-Rite Polypropylene Openable Flat Cable Ferrite 8.1 mm 65.3 mm
- RS Stock No.:
- 173-0016
- Mfr. Part No.:
- 0443164051
- Brand:
- Fair-Rite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0016
- Mfr. Part No.:
- 0443164051
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Material | Polypropylene | |
| Openable | Yes | |
| Product Type | Flat Cable Ferrite | |
| Internal Height | 8.1 mm | |
| Internal Width | 65.3 mm | |
| Application | EMI Suppression | |
| External Depth | 32.3 mm | |
| External Width | 80.8 mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Material Polypropylene | ||
Openable Yes | ||
Product Type Flat Cable Ferrite | ||
Internal Height 8.1 mm | ||
Internal Width 65.3 mm | ||
Application EMI Suppression | ||
External Depth 32.3 mm | ||
External Width 80.8 mm | ||
RoHS Status: Exempt
Flat Cable Snap-It EMI Suppression Cores
Suitable for cable widths up to 2.55in
In Materials 31 & 43 for frequencies up to 1GHz
Polypropylene case, flammability rating UL94V-0
Related links
- Fair-Rite Polypropylene Openable Flat Cable Ferrite 8.1 mm 65.3 mm
- Fair-Rite 43 Material Openable Flat Cable Ferrite, Ferrite Core
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 65.3 mm
- Fair-Rite 31 Material Openable Ferrite Core, Ferrite Core
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, Star-Flat Snap Ferrite 52 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 26.6 mm
- Wurth Elektronik Polyamide 66 50 max. wires, Flat Cable Core 1.27 mm 64.5 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Flat Cable Core 28.5 mm 34 mm