Wurth Elektronik 4W620 Openable Flat Cable Ferrite, Star-Flat Snap Ferrite 52 mm 52 mm
- RS Stock No.:
- 332-361
- Mfr. Part No.:
- 74272485
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save $72.96
View bulk pricing optionsSubtotal (1 tray of 12 units)*
$145.94
(exc. GST)
$160.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 12 - 108 | $12.162 | $145.94 | - |
| 120 + | $11.554 | $138.65 | $72.96 |
*price indicative
- RS Stock No.:
- 332-361
- Mfr. Part No.:
- 74272485
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | Star-Flat Snap Ferrite | |
| Application | Computer, Medical Technology, Ribbon Cable | |
| Internal Width | 52mm | |
| Internal Height | 52mm | |
| Material | 4W620 | |
| Impedance at 100 MHz | 103Ω | |
| Openable | Yes | |
| External Depth | 16mm | |
| External Width | 71.3mm | |
| External Height | 16mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Flat Cable Ferrite | ||
Sub Type Star-Flat Snap Ferrite | ||
Application Computer, Medical Technology, Ribbon Cable | ||
Internal Width 52mm | ||
Internal Height 52mm | ||
Material 4W620 | ||
Impedance at 100 MHz 103Ω | ||
Openable Yes | ||
External Depth 16mm | ||
External Width 71.3mm | ||
External Height 16mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | ||
The Wurth Elektronik Snap Ferrite with Safety key Technology is designed to provide effective EMI suppression for flat and ribbon cables. Equipped with an innovative safety key and adhesive tape for secure mounting, this snap ferrite ensures robust performance and ease of use. Its high-quality materials and precise construction make it Ideal for industrial, automotive and consumer electronics applications.
Integrated safety key for unlocking
RoHS compliant
Halogen Free and REACH approved
Operating Temperature -25 degree Celsius to 105 degree Celsius
Related links
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, Star-Flat Snap Ferrite 52 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Star-Flat Snap Ferrite 1.27 mm 64.5 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Split Flat Core 2 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires 1.3 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 33.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 26.6 mm
