KEMET Ferrite Openable Flat Cable Ferrite, 16 max. wires, Split Core 2.6 mm 25.4 mm

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save 2%

View bulk pricing options

Subtotal (1 box of 800 units)*

$4,105.60

(exc. GST)

$4,516.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
800 - 800$5.132$4,105.60-
1600 - 2400$5.004$4,003.202%
3200 +$4.927$3,941.603%

*price indicative

RS Stock No.:
169-6764
Mfr. Part No.:
ESD-FPD-16-1
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Flat Cable Ferrite

Maximum Number of Wires

16

Sub Type

Split Core

Application

Consumer Electronics

Internal Width

25.4mm

Material

Ferrite

Impedance at 100 MHz

90Ω

Internal Height

2.6mm

Maximum Frequency

300MHz

Openable

Yes

External Depth

12.7mm

Gapped

No

External Height

10mm

External Width

37mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

ESD-FPD Series Split Cores with Metal Clamp


The ESD-FPD Series split cores are designed for use on flat cable in consumer electronics

This series features a stainless steel clamp and is available in a variety of sizes

Split Ferrite Rings


These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy