KEMET Ferrite Openable Flat Cable Ferrite, 40 max. wires, Split Core, Inner dims. 56 x 2mm
- RS Stock No.:
- 169-6763
- Mfr. Part No.:
- ESD-FPD-40
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6763
- Mfr. Part No.:
- ESD-FPD-40
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Maximum Number of Wires | 40 | |
| Type | Split Core | |
| Application | Consumer Electronics | |
| Material | Ferrite | |
| Outer Dimensions | 68 x 12.7 x 10mm | |
| Inner Dimensions | 56 x 2mm | |
| Openable | Yes | |
| Inner Height | 2mm | |
| Inner Width | 56mm | |
| Outer Depth | 12.7mm | |
| Outer Height | 10mm | |
| Outer Width | 68mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Maximum Number of Wires 40 | ||
Type Split Core | ||
Application Consumer Electronics | ||
Material Ferrite | ||
Outer Dimensions 68 x 12.7 x 10mm | ||
Inner Dimensions 56 x 2mm | ||
Openable Yes | ||
Inner Height 2mm | ||
Inner Width 56mm | ||
Outer Depth 12.7mm | ||
Outer Height 10mm | ||
Outer Width 68mm | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET Ferrite Openable Flat Cable Ferrite Split Core, Inner dims. 56 x 2mm
- KEMET Ferrite Openable Flat Cable Ferrite Split Core, Inner dims. 68.6 x 2mm
- KEMET Ferrite Openable Flat Cable Ferrite Split Core 2 mm 48.3 mm
- KEMET Ferrite Openable Flat Cable Ferrite Split Core 2.6 mm 25.4 mm
- KEMET Ferrite Flat Cable Ferrite Core Inner dims. 28 x 0.8mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Split Flat Core 2 mm 52 mm
- Essentra A5 Openable Flat Cable Ferrite Split Core 0.8 mm 34.4 mm
- Essentra A5 Openable Flat Cable Ferrite Split Core 0.8 mm 26.6 mm
