Wurth Elektronik Ferrite Ferrite Sleeve, 12 max. wires, Fixed 800 μm 17 mm
- RS Stock No.:
- 163-3219
- Mfr. Part No.:
- 7427809
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 640 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 128 units)*
$421.50
(exc. GST)
$463.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 256 unit(s) shipping from 07 December 2026
- Plus 640 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 128 - 512 | $3.293 | $421.50 | - |
| 640 + | $2.964 | $379.39 | 9% |
*price indicative
- RS Stock No.:
- 163-3219
- Mfr. Part No.:
- 7427809
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Maximum Number of Wires | 12 | |
| Sub Type | Fixed | |
| Application | Flat Cable, Digital Device | |
| Internal Width | 17mm | |
| Impedance at 100 MHz | 25Ω | |
| Material | Ferrite | |
| Internal Height | 800μm | |
| Openable | No | |
| External Depth | 8mm | |
| External Height | 5mm | |
| External Width | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Maximum Number of Wires 12 | ||
Sub Type Fixed | ||
Application Flat Cable, Digital Device | ||
Internal Width 17mm | ||
Impedance at 100 MHz 25Ω | ||
Material Ferrite | ||
Internal Height 800μm | ||
Openable No | ||
External Depth 8mm | ||
External Height 5mm | ||
External Width 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
Related links
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 0.8 mm 17 mm
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 1.1 mm 18.8 mm
- Wurth Elektronik 4W1500 Ferrite Sleeve Fixed 1.1 mm 18.8 mm
- Wurth Elektronik 4W620 Ferrite Sleeve Fixed 1.3 mm 34.8 mm
- Wurth Elektronik 4W620 Ferrite Sleeve Fixed 1.3 mm 28 mm
- Wurth Elektronik Ferrite Ferrite Sleeve, 20 max. wires 0.8 mm 28 mm
- Wurth Elektronik 3 W 800 (Ferrite) Flat Cable Ferrite Fixed 1 mm 14 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.3 mm 28 mm
