Wurth Elektronik 4W1500 Ferrite Sleeve, 13 max. wires, Fixed 1.1 mm 18.8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.02

(exc. GST)

$9.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 70$1.804$9.02
75 - 495$1.75$8.75
500 - 2495$1.696$8.48
2500 - 4995$1.662$8.31
5000 +$1.628$8.14

*price indicative

RS Stock No.:
124-1550
Distrelec Article No.:
304-30-941
Mfr. Part No.:
7427225
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Sleeve

Maximum Number of Wires

13

Sub Type

Fixed

Internal Width

18.8mm

Application

Flat Cable, Digital Device

Internal Height

1.1mm

Material

4W1500

Impedance at 100 MHz

52Ω

Openable

No

External Depth

7mm

External Width

23.8mm

External Height

6.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Flat Cores


Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy