Wurth Elektronik 4W620 Flat Cable Ferrite, 40 max. wires, Fixed 1.5 mm 52 mm
- RS Stock No.:
- 163-3205
- Mfr. Part No.:
- 7427216
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$352.60
(exc. GST)
$387.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 02 November 2026
- Plus 200 unit(s) shipping from 25 January 2027
- Plus 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 400 | $3.526 | $352.60 |
| 500 + | $3.173 | $317.30 |
*price indicative
- RS Stock No.:
- 163-3205
- Mfr. Part No.:
- 7427216
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 40 | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | Fixed | |
| Internal Width | 52mm | |
| Application | General Electronics | |
| Impedance at 100 MHz | 63Ω | |
| Internal Height | 1.5mm | |
| Material | 4W620 | |
| Openable | No | |
| External Depth | 12mm | |
| External Height | 7mm | |
| External Width | 57.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 40 | ||
Product Type Flat Cable Ferrite | ||
Sub Type Fixed | ||
Internal Width 52mm | ||
Application General Electronics | ||
Impedance at 100 MHz 63Ω | ||
Internal Height 1.5mm | ||
Material 4W620 | ||
Openable No | ||
External Depth 12mm | ||
External Height 7mm | ||
External Width 57.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
Related links
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.5 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Split Flat Core 2 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires 1.3 mm 52 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.3 mm 28 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 40 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.5 mm 23 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, Star-Flat Snap Ferrite 52 mm 52 mm
