Wurth Elektronik Openable Ferrite Sleeve, Apertures: 1 Key 13.2 mm 32.5 mm 18.8 mm, For General Electronic Equipment
- RS Stock No.:
- 667-882
- Mfr. Part No.:
- 74272142S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $23.60
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$19.72
(exc. GST)
$21.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $9.86 | $19.72 | - |
| 20 - 98 | $8.68 | $17.36 | $23.60 |
| 100 - 198 | $7.79 | $15.58 | $207.00 |
| 200 + | $6.715 | $13.43 | $629.00 |
*price indicative
- RS Stock No.:
- 667-882
- Mfr. Part No.:
- 74272142S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 742 | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Snap Ferrite | |
| Application | General Electronic Equipment | |
| Material | 8W5000 | |
| Key | Yes | |
| Openable | Yes | |
| Number of Apertures | 1 | |
| External Depth | 13.2mm | |
| External Width | 18.8mm | |
| External Height | 32.5mm | |
| Standards/Approvals | REACH (EC)1907/2006), RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B & IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 742 | ||
Product Type Ferrite Sleeve | ||
Sub Type Snap Ferrite | ||
Application General Electronic Equipment | ||
Material 8W5000 | ||
Key Yes | ||
Openable Yes | ||
Number of Apertures 1 | ||
External Depth 13.2mm | ||
External Width 18.8mm | ||
External Height 32.5mm | ||
Standards/Approvals REACH (EC)1907/2006), RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B & IEC 61249-2-21) | ||
STAR-TECLFSSnapFerritet
The Wurth Elektronik Reusable Snap Ferrite features a secure STAR-KEY locking system, designed for low-frequency EMI suppression in lighting and EMC testing environments. It features a MnZn core, UL94 V-0 flame-retardant housing, and internal cable clamping for mechanical stability. It simplifies assembly with a pre-fixing system and supports multi-turn winding for enhanced flexibility.
Cable clamping protection
Halogen free
RoHS and REACH compliant
Used for suppression of electronic ballasts in the lighting industry
Related links
- Wurth Elektronik Openable Apertures: 1 Key 18.8 mm 13.2 mm 32.5 mm, For General
- Wurth Elektronik Openable Apertures: 1 18.8 mm 13.2 mm 32.5 mm, For EMI Suppression
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
