Wurth Elektronik 4W620 Openable Flat Cable Ferrite, Star-Flat Snap Ferrite 52 mm 52 mm

This image is representative of the product range

Subtotal (1 bag of 2 units)*

$26.03

(exc. GST)

$28.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 left, ready to ship from another location
  • Plus 24 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +$13.015$26.03

*price indicative

RS Stock No.:
332-362
Mfr. Part No.:
74272485
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Flat Cable Ferrite

Sub Type

Star-Flat Snap Ferrite

Internal Width

52mm

Application

Computer, Medical Technology, Ribbon Cable

Impedance at 100 MHz

103Ω

Material

4W620

Internal Height

52mm

Openable

Yes

External Depth

16mm

External Height

16mm

External Width

71.3mm

Standards/Approvals

REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863)

The Wurth Elektronik Snap Ferrite with Safety key Technology is designed to provide effective EMI suppression for flat and ribbon cables. Equipped with an innovative safety key and adhesive tape for secure mounting, this snap ferrite ensures robust performance and ease of use. Its high-quality materials and precise construction make it Ideal for industrial, automotive and consumer electronics applications.

Integrated safety key for unlocking

RoHS compliant

Halogen Free and REACH approved

Operating Temperature -25 degree Celsius to 105 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy