Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.57

(exc. GST)

$10.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 1,576 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 22$4.785$9.57
24 - 44$4.685$9.37
46 +$4.595$9.19

*price indicative

Packaging Options:
RS Stock No.:
869-6179
Mfr. Part No.:
SST26VF064B-104I/SM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Flash Memory

Memory Size

64MB

Interface Type

SPI

Package Type

SOIJ

Pin Count

8

Organisation

8M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

104MHz

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.98mm

Width

5.25mm

Length

5.26mm

Number of Words

8K

Automotive Standard

AEC-Q100

Series

SST26VF064B

Maximum Random Access Time

3ns

Number of Bits per Word

8

Supply Current

20mA

SST26VF016B/032B/064B Serial Quad I/O (SQI) SuperFlash® Memory


The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) Interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O Interface that allow for low power, high performance operation in a Compact low pin-count package. The use of Microchip’s SQI™ Interface results in performance of up to 104 MHz and enables low-latency execute-in-place (XIP) capability with minimal processor buffer memory. These flash memory chips also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol.

Through the use of SuperFlash® technology these devices offer exceptional erase times that compare very favourably to other Flash memory alternatives. Sector and Block erase commands are typically completed in 18 ms, full chip erase operation taking a typical 35 ms.

Features


Serial Interface Architecture – Nibble-Wide Multiplexed I/O’s with SPI-like Serial Command Structure

x1/x2/x4 Serial Peripheral Interface (SPI) Protocol

High Speed Clock Frequency- 104 MHz Max

Burst Modes

Low Power Consumption – Active Read 15 mA (Typical at 104 MHz), Standby 15 μA (Typical)

Fast Erase Time - Sector/Block Erase: 18 MS (Typical); Chip Erase 35 MS (Typical)

Flexible Erase Capability

Software Write Protection

Flash Memory, Microchip


  • RS Stock No. 1654189
  • Mfr. Part No. SST26VF064B-104I/SM
Each (In a Tube of 90)
$4.747
  • RS Stock No. 1779663
  • Mfr. Part No. SST26VF064BT-104I/SM
Each (On a Reel of 2100)
$4.855
  • RS Stock No. 1779838
  • Mfr. Part No. SST26VF032BT-104I/SM
Each (In a Pack of 5)
$3.312
  • RS Stock No. 1654124
  • Mfr. Part No. SST26VF032BA-104I/SM
Each (In a Tube of 90)
$3.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy