Microchip Split Gate 64 MB SQI, SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104V/SM
- RS Stock No.:
- 177-9756
- Distrelec Article No.:
- 304-38-565
- Mfr. Part No.:
- SST26VF064B-104V/SM
- Brand:
- Microchip
This image is representative of the product range
Add 25 more to save $3.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.76
(exc. GST)
$31.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 320 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $5.752 | $28.76 | - |
| 25 - 40 | $5.61 | $28.05 | $3.55 |
| 45 + | $5.534 | $27.67 | $9.81 |
*price indicative
- RS Stock No.:
- 177-9756
- Distrelec Article No.:
- 304-38-565
- Mfr. Part No.:
- SST26VF064B-104V/SM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 64MB | |
| Interface Type | SQI, SPI | |
| Package Type | SOIJ | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Maximum Clock Frequency | 104MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 5.25mm | |
| Length | 5.26mm | |
| Height | 1.98mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | SST26 | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 8M | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 8ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 64MB | ||
Interface Type SQI, SPI | ||
Package Type SOIJ | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Maximum Clock Frequency 104MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 5.25mm | ||
Length 5.26mm | ||
Height 1.98mm | ||
Standards/Approvals RoHS Compliant | ||
Series SST26 | ||
Automotive Standard AEC-Q100 | ||
Number of Words 8M | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 8ns | ||
- RS Stock No. 1779662
- Mfr. Part No. SST26VF064B-104V/SM
- RS Stock No. 1779756P
- Mfr. Part No. SST26VF064B-104V/SM
- RS Stock No. 1779663
- Mfr. Part No. SST26VF064BT-104I/SM
- RS Stock No. 1779764
- Mfr. Part No. SST26VF064BT-104I/SM
Related links
- Microchip Split Gate 64 MB SQI, SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064BT-104I/SM
- Microchip Split Gate 4 MB SQI SST26VF040A-104I/SN
- Microchip Split Gate 16 MB SQI SST26VF016B-80E/SN70SVAO
- Microchip Split Gate 4 MB SQI, SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN, SST26VF064B-104I/MN










