Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN, SST26VF064B-104I/MF
- RS Stock No.:
- 869-6205
- Distrelec Article No.:
- 304-44-629
- Mfr. Part No.:
- SST26VF064B-104I/MF
- Brand:
- Microchip
This image is representative of the product range
Add 26 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.80
(exc. GST)
$11.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 262 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $5.40 | $10.80 | - |
| 26 - 48 | $5.275 | $10.55 | 2% |
| 50 + | $5.195 | $10.39 | 3% |
*price indicative
- RS Stock No.:
- 869-6205
- Distrelec Article No.:
- 304-44-629
- Mfr. Part No.:
- SST26VF064B-104I/MF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | WDFN | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Maximum Clock Frequency | 104MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 6mm | |
| Height | 750μm | |
| Maximum Random Access Time | 3ns | |
| Supply Current | 20mA | |
| Number of Bits per Word | 8 | |
| Number of Words | 8K | |
| Automotive Standard | AEC-Q100 | |
| Series | SST26VF064B | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type WDFN | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Maximum Clock Frequency 104MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 6mm | ||
Height 750μm | ||
Maximum Random Access Time 3ns | ||
Supply Current 20mA | ||
Number of Bits per Word 8 | ||
Number of Words 8K | ||
Automotive Standard AEC-Q100 | ||
Series SST26VF064B | ||
SST26VF016B/032B/064B Serial Quad I/O (SQI) SuperFlash® Memory
Features
Flash Memory, Microchip
- RS Stock No. 1460301
- Mfr. Part No. SST26VF064B-104I/MF
- RS Stock No. 9053145
- Mfr. Part No. SST26VF064B-104I/MN
- RS Stock No. 8696182P
- Mfr. Part No. SST26VF032B-104I/MF
- RS Stock No. 1597516
- Mfr. Part No. SST26VF032B-104I/MF
Related links
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN, SST26VF064B-104I/MN
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 64 MB SPI Flash Memory 16-Pin SOIC
- Microchip Split Gate 64 MB SPI Flash Memory 16-Pin SOIC, SST26VF064B-104I/SO
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin WDFN
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin WDFN, SST26VF032B-104I/MF











